Digital Signal Processors - DSPs
ADSP-BF522KBCZ-4C2
DSP Fixed-Point 400MHz 289-Pin CSP-BGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
ADSP-BF52x
Numeric and Arithmetic Format
Fixed-Point
Program Memory Type
EPROM
Program Memory Size
132KB
RAM Size
132KB
Programmability
Yes
Interface Type
I2C/SPI/UART/USB
Number of ADCs
2
ADC Resolution (bit)
24/24
Device Input Clock Speed (MHz)
400
Number of DACs
2
DAC Resolution (bit)
24/24
USART
0
UART
2
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.65(Min)
Package Width
12
Package Length
12
PCB changed
289
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
289
Lead Shape
Ball

