Digital Signal Processors - DSPs
ADSP-BF516BSWZ-4
DSP Fixed-Point 16bit/32bit 400MHz 176-Pin LQFP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
ADSP-BF51x
Instruction Set Architecture
Modified Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16|32
Program Memory Size
32KB
RAM Size
116KB
Programmability
No
Interface Type
Ethernet/I2C/SPI/UART
Number of I/Os
40
Device Input Clock Speed (MHz)
400
USART
0
UART
2
USB
0
SPI
2
I2C
2
I2S
0
CAN
0
Ethernet
1
Minimum Operating Supply Voltage (V)
1.164|1.7|2.25|6.9
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|7
Maximum Operating Supply Voltage (V)
1.47|1.9|2.75|3.6|7.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
24
Package Length
24
PCB changed
176
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
176
Lead Shape
Gull-wing

