Digital Signal Processors - DSPs
ADSP-BF512KBCZ-4
DSP Fixed-Point 16bit/32bit 400MHz 168-Pin CSP-BGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
ADSP-BF51x
Instruction Set Architecture
Modified Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16|32
Program Memory Size
32KB
RAM Size
116KB
Programmability
No
Interface Type
SPI/UART
Number of I/Os
40
Device Input Clock Speed (MHz)
400
USART
0
UART
2
USB
0
SPI
2
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.164|1.7|2.25|6.9
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|7
Maximum Operating Supply Voltage (V)
1.47|1.9|2.75|3.6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.26
Package Width
12
Package Length
12
PCB changed
168
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
168
Lead Shape
Ball
Order Quantity

