Digital Signal Processors - DSPs
ADSP-21593KBPZ8
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 800MHz 1600MIPS 400-Pin BGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
ADSP-2159x
Instruction Set Architecture
RISC
Device Core
ARM Cortex A5
Core Architecture
ARM
Numeric and Arithmetic Format
Floating-Point|Fixed-Point
Data Bus Width (bit)
64|40|32
Device Million Instructions per Second (MIPS)
1600
Program Memory Type
ROM
RAM Size
2MB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
40
Number of ADCs
1
ADC Channels
4
ADC Resolution (bit)
12
Device Input Clock Speed (MHz)
800
USART
0
UART
3
USB
0
SPI
4
I2C
6
I2S
0
CAN
2
Ethernet
0
Minimum Operating Supply Voltage (V)
0.95|1.71|3.13
Typical Operating Supply Voltage (V)
1|1.8|3.3
Maximum Operating Supply Voltage (V)
3.47|1.89|1.05
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.31
Package Width
17
Package Length
17
PCB changed
400
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
400
Lead Shape
Ball

