Digital Signal Processors - DSPs
ADSP-21571CSWZ-5
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 500MHz 800MIPS 176-Pin LQFP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
ADSP-SC57x
Instruction Set Architecture
Modified Harvard
Device Core
ARM Cortex A5
Core Architecture
ARM
Numeric and Arithmetic Format
Fixed-Point|Floating-Point
Data Bus Width (bit)
32|40|64
Device Million Instructions per Second (MIPS)
800
Program Memory Size
512MB
RAM Size
1MB
Programmability
No
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
64
Number of ADCs
1
ADC Channels
4
ADC Resolution (bit)
12
Device Input Clock Speed (MHz)
500
USART
0
UART
3
USB
0
SPI
3
I2C
3
I2S
0
CAN
2
Ethernet
0
Minimum Operating Supply Voltage (V)
3.13|1.1
Typical Operating Supply Voltage (V)
3.3|1.15
Maximum Operating Supply Voltage (V)
3.47|1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
24
Package Length
24
PCB changed
176
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
176
Lead Shape
Gull-wing

