Arrow Electronic Components Online
ADSP21569KBCZ10|ADI|simage
ADSP21569KBCZ10|ADI|limage
Digital Signal Processors - DSPs

ADSP-21569KBCZ10

DSP Fixed-Point/Floating-Point 64bit 1GHz 400-Pin CSP-BGA Tray

Analog Devices
Datasheets 

ADSP-2156x: High-Performance SHARC+® DSP (Up to 1 GHz) Family

The ADSP-2156x series (ADSP-21562/ADSP-21563/ADSP-21565/ADSP-21566/ADSP-21567/ADSP-21569) of processors is designed to provide immersive audio and sound experience in automotive in-cabin and consumer/pro-audio applications.

The ADSP-2156x processors are specifically architected for applications that demand highly deterministic and extremely low latency real-time audio processing such as automotive active and road noise cancellation (ANC/RNC), acoustic echo cancellation and noise reduction (AEC/NR), voice UI, audio zoning, in-car communications, engine sound synthesis (ESS), electric vehicle warning sound systems, microphone and speaker beamforming, and others.
●  Consumer BGA models (ADSP-21566: 400 MHz SHARC+ DSP; ADSP-21567: up to 800 MHz SHARC+ DSP; ADSP-21569*: up to 1 GHz SHARC+ DSP)
●  Automotive BGA models (ADSP-21566: 400 MHz SHARC+ DSP; ADSP-21567: up to 800 MHz SHARC+ DSP; ADSP-21569*: up to 1 GHz SHARC+ DSP)
●  All LQFP models (ADSP-21562: 400 MHz SHARC+ DSP; ADSP-21563: up to 800 MHz SHARC+ DSP; ADSP-21565: up to 1 GHz SHARC+ DSP)

Key Features and Benefits

●  Processor variants from 400 MHz up to 1 GHz give performance scalability with optimal system cost
●  Large on-chip SRAM of up to 1.6 MB eliminates the need for external memory
●  Enhanced hardware FIR and IIR filter accelerators running at core speed provide significant added processing power

Applications

●  Automotive: automotive premium audio, active and road noise cancellation, audio amplifier, head unit, rear seat entertainment, cockpit domain controller, personal audio zones, in-car communication, acoustic echo cancellation/noise reduction, electric vehicle warning sound system, immersive 3D sound, multichannel audio, ADAS
●  Consumer: soundbars, home AVRs, conferencing systems, mixing consoles, microphone arrays, headphones, 3D object and multichannel audio, Dolby Atmos®
●  Communications: high speed data and signal (multimedia) processing
●  Industrial automation: high speed data and signal (multimedia) processing

Evaluation Board

The ADSP-2156x Family can be evaluated with the EV-21569-EZKIT.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Instruction Set Architecture
    RISC
  • Numeric and Arithmetic Format
    Fixed-Point|Floating-Point
  • Data Bus Width (bit)
    64
  • RAM Size
    1MB
  • Programmability
    No
  • Interface Type
    I2C/SPI/UART
  • Number of I/Os
    40
  • Number of ADCs
    1
  • ADC Channels
    4
  • ADC Resolution (bit)
    12
  • Device Input Clock Speed (MHz)
    1000
  • USART
    0
  • UART
    3
  • USB
    0
  • SPI
    4
  • I2C
    6
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    0.95|1.71|3.13
  • Typical Operating Supply Voltage (V)
    1|1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.05|1.89|3.47
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    400
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    400
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources