Digital Signal Processors - DSPs
ADSP-21489KSWZ-3A
DSP Floating-Point 32bit/40bit 350MHz 100-Pin LQFP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
ADSP-2148x
Instruction Set Architecture
Super Harvard
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32|40
RAM Size
640KB
Programmability
No
Interface Type
I2C/SPI/UART
Device Input Clock Speed (MHz)
350
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.05|3.13
Typical Operating Supply Voltage (V)
1.1|3.3
Maximum Operating Supply Voltage (V)
1.15|3.47
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
110
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
100
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

