Arrow Electronic Components Online
ADSP21489BSWZ4B|ADI|simage
ADSP21489BSWZ4B|ADI|limage
Top Searched
Digital Signal Processors - DSPs

ADSP-21489BSWZ-4B

DSP Floating-Point 32bit/40bit 400MHz 176-Pin LQFP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ADSP-2148x
  • Instruction Set Architecture
    Super Harvard
  • Numeric and Arithmetic Format
    Floating-Point
  • Data Bus Width (bit)
    40, 32
  • Program Memory Size
    512KB
  • RAM Size
    640KB
  • Programmability
    No
  • Interface Type
    I2C/SPI/UART
  • Device Input Clock Speed (MHz)
    400
  • USART
    0
  • UART
    1
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    3.13, 1.05
  • Typical Operating Supply Voltage (V)
    3.3, 1.1
  • Maximum Operating Supply Voltage (V)
    3.47, 1.15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    24
  • Package Length
    24
  • PCB changed
    176
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP EP
  • Pin Count
    176
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources