Digital Signal Processors - DSPs
ADSP-21478BSWZ-2A
DSP Floating-Point 32bit 266MHz 100-Pin LQFP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
ADSP-2147x
Instruction Set Architecture
Super Harvard
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Program Memory Type
ROM
Program Memory Size
512KB
RAM Size
384KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Device Input Clock Speed (MHz)
266
USART
0
UART
1
USB
0
SPI
2
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.14|3.13
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.26|3.47
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
100
Lead Shape
Gull-wing

