Digital Signal Processors - DSPs
ADSP-21369KSWZ-2A
DSP Floating-Point 32bit/40bit 333MHz 208-Pin LQFP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
ADSP-2136x
Instruction Set Architecture
Super Harvard
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32|40
Program Memory Type
ROM
Program Memory Size
768KB
RAM Size
256KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Device Input Clock Speed (MHz)
333
USART
0
UART
2
USB
0
SPI
2
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.14|3.13
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.26|3.47
Minimum High Level Output Voltage (V)
2.4
Maximum Low Level Output Voltage (V)
0.4
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
28
Package Length
28
PCB changed
208
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
208
Lead Shape
Gull-wing

