Arrow Electronic Components Online
Digital Signal Processors - DSPs

ADSP-21363YSWZ-2AA

DSP Floating-Point 32bit/40bit 200MHz 144-Pin LQFP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ADSP-2136x
  • Instruction Set Architecture
    Super Harvard
  • Numeric and Arithmetic Format
    Floating-Point
  • Data Bus Width (bit)
    32|40
  • Program Memory Type
    ROM
  • Program Memory Size
    512KB
  • RAM Size
    384KB
  • Programmability
    Yes
  • Interface Type
    SPI
  • Device Input Clock Speed (MHz)
    200
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    2
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    0.95|3.13
  • Typical Operating Supply Voltage (V)
    1|3.3
  • Maximum Operating Supply Voltage (V)
    1.05|3.47
  • Minimum High Level Output Voltage (V)
    2.4
  • Maximum Low Level Output Voltage (V)
    0.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP EP
  • Pin Count
    144
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources