Digital Signal Processors - DSPs
ADSP-21363BBCZ-1AA
DSP Floating-Point 32bit/40bit 333MHz 136-Pin CSP-BGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
ADSP-2136x
Instruction Set Architecture
Super Harvard
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32|40
Program Memory Type
ROM
Program Memory Size
512KB
RAM Size
384KB
Programmability
Yes
Interface Type
SPI
Device Input Clock Speed (MHz)
333
USART
0
UART
0
USB
0
SPI
2
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.14|3.13
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.26|3.47
Minimum High Level Output Voltage (V)
2.4
Maximum Low Level Output Voltage (V)
0.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.21
Package Width
12
Package Length
12
PCB changed
136
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
136
Lead Shape
Ball

