Digital Signal Processors - DSPs
ADSP-2115KP-100
DSP Fixed-Point 16bit 25MHz 25MIPS 68-Pin PLCC Tube
AnalogicProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991.a.3
Part Status
Obsolete
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
ADSP-21xx
Instruction Set Architecture
Enhanced Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
25
RAM Size
1.5KB
Programmability
No
Number of I/Os
24
Device Input Clock Speed (MHz)
25
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Width
24.18
Package Length
24.18
PCB changed
68
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
68
Lead Shape
J-Lead
We don't have prices now, please check later
Order Quantity

