Data Conversion Development Boards and Kits
ADS9120EVM-PDK
ADS9120 ADC Demonstration Kit 2.5MSPS Graphical User Interface IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Demonstration Kit
Supported Device
ADS9120
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
2.5M
Operating Systems
Win 7 64-bit|Win 8 64-bit
Development Software
Graphical User Interface
Interface Type
Analog/Digital/SPI/USB
Daughter Cards
No
Support FPGA
No
Order Quantity

