Arrow Electronic Components Online
ADS9110EVMPDK|TI|simage
ADS9110EVMPDK|TI|limage
Data Conversion Development Boards and Kits

ADS9110EVM-PDK

ADS9110 ADC Demonstration Kit 2MSPS

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Kit
  • Supported Device
    ADS9110
  • Supported Device Technology
    ADC
  • Number of Bits
    18
  • Sampling Rate (SPS)
    2M
  • Operating Systems
    Win 7 64-bit|Win 8 64-bit
  • Daughter Cards
    No
  • Support FPGA
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources