Arrow Electronic Components Online
ADS900E/1K|TI|limage
ADS900E/1K|TI|simage
Analog to Digital Converters - ADCs

ADS900E/1K

1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    10bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    20Msps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Differential|Single-Ended
  • Voltage Reference
    Internal
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    1V/1.25V/1.75V/2V
  • Typical Power Dissipation (mW)
    54
  • Maximum Power Dissipation (mW)
    66
  • Integral Nonlinearity Error
    ±3.5LSB(Typ)
  • Full Scale Error
    ±10%FSR
  • Signal to Noise Ratio
    49dB(Typ)
  • No Missing Codes (bit)
    10
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources