Analog to Digital Converters - ADCs
ADS8866IDGS
1-Channel Single ADC SAR 100ksps 16-bit Serial 10-Pin VSSOP Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
100ksps
Interface Type
Serial (3-Wire, 4-Wire, SPI)
Input Type
Voltage
Input Signal Type
Pseudo-Differential
Voltage Reference
External
Input Voltage Polarity
Unipolar
Power Supply Type
Single
Input Voltage
5V
Typical Power Dissipation (mW)
0.7
Maximum Power Dissipation (mW)
1.2
Integral Nonlinearity Error
±2LSB
Full Scale Error
±0.01%FSR
Signal to Noise Ratio
93dB(Typ)
No Missing Codes (bit)
16
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing
Family/Series
ADS8866
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
80
MSL
2
Order Quantity

