Arrow Electronic Components Online
ADS8698EVMPDK|TI|simage
ADS8698EVMPDK|TI|limage
Data Conversion Development Boards and Kits

ADS8698EVM-PDK

ADS8698 ADC Demonstration Kit GUI IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Kit
  • Supported Device
    ADS8698
  • Supported Device Technology
    ADC
  • Number of Bits
    18
  • Operating Systems
    Win 7
  • Development Software
    GUI
  • Interface Type
    SPI/USB
  • Input Voltage Range (VDC)
    5(Typ)
  • Daughter Cards
    Yes
  • Support FPGA
    Yes

Documentation and Resources

Datasheets
Design resources