Analog to Digital Converters - ADCs
ADS8688AIDBT
8-Channel Single ADC SAR 500ksps 16-bit Serial 38-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
8
Sampling Rate
500ksps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
External|Internal
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
1.28V/2.56V/5.12V/10.24V|±0.64V/±1.28V/±2.56V/±5.12V/±10.24V
Integral Nonlinearity Error
±2LSB
Full Scale Error
±0.05%FSR
Signal to Noise Ratio
92dB(Typ)
No Missing Codes (bit)
16
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
38
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
38
Lead Shape
Gull-wing

