Analog to Digital Converters - ADCs
ADS8665IPW
1-Channel Single ADC SAR 500ksps 12-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
500ksps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
5.12V/6.144V/10.24V/12.288V|±2.56V/±5.12V/±6.144V/±10.24V/±12.288V
Integral Nonlinearity Error
±0.35LSB
Full Scale Error
±0.025%FSR
Signal to Noise Ratio
73.5dB(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Supplier Temperature Grade
Extended Industrial
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

