Analog to Digital Converters - ADCs
ADS8634SRGER
4-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
4
Sampling Rate
1Msps
Interface Type
Serial (4-Wire, SPI)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Single
Input Voltage
5V/10V|±2.5V/±5V/±10V
Maximum Supply Current
3.1(Typ)
Integral Nonlinearity Error
±1.5LSB
Full Scale Error
±8LSB
Signal to Noise Ratio
71.8dB(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Extended Industrial
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
24
Lead Shape
No Lead

