Arrow Electronic Components Online
ADS8598SIPM|TI|simage
ADS8598SIPM|TI|limage
Analog to Digital Converters - ADCs

ADS8598SIPM

8-Channel Octal ADC SAR 200ksps 18-bit Byte/Parallel/Serial 64-Pin LQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    18bit
  • Number of ADCs
    8
  • Number of Input Channels
    8
  • Sampling Rate
    200ksps
  • Interface Type
    Byte|Parallel|Serial
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    ±5V/±10V
  • Integral Nonlinearity Error
    ±5.5LSB
  • Full Scale Error
    -256/300LSB
  • Signal to Noise Ratio
    94dB(Typ)
  • No Missing Codes (bit)
    18
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.4 mm
  • Package Width
    10.2(Max) mm
  • Package Length
    10.2(Max) mm
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources