Analog to Digital Converters - ADCs
ADS8598HIPM
8-Channel Octal ADC SAR 500ksps 18-bit Byte/Parallel/Serial 64-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
18bit
Number of ADCs
8
Number of Input Channels
8
Sampling Rate
500ksps
Interface Type
Byte|Parallel|Serial
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
±5V/±10V
Integral Nonlinearity Error
±5.5LSB
Full Scale Error
-256/300LSB
Signal to Noise Ratio
94dB(Typ)
No Missing Codes (bit)
18
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.4 mm
Package Width
10.2(Max) mm
Package Length
10.2(Max) mm
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Lead Shape
Gull-wing

