Arrow Electronic Components Online
ADS8588SEVMPDK|TI|simage
ADS8588SEVMPDK|TI|limage
Data Conversion Development Boards and Kits

ADS8588SEVM-PDK

ADS8588S ADC Demonstration Kit Graphical User Interface IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Kit
  • Supported Device
    ADS8588S
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Operating Systems
    Win 8 64-bit|Win 7 64-bit
  • Development Software
    Graphical User Interface
  • Interface Type
    Serial/Parallel/USB
  • Input Voltage Range (VDC)
    4.75 to 5.25
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources