Data Conversion Development Boards and Kits
ADS8568EVM-PDK
ADS8568 ADC Demonstration Kit 400KSPS ADCPro Installer IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Demonstration Kit
Supported Device
ADS8568
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
400K
Development Software
ADCPro Installer
Interface Type
Serial/Parallel
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
Yes
Support FPGA
No

