Arrow Electronic Components Online
ADS8555SPMR|TI|simage
ADS8555SPMR|TI|limage
Analog to Digital Converters - ADCs

ADS8555SPMR

6-Channel Hex ADC SAR 630ksps 16-bit Parallel/Serial 64-Pin LQFP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    16bit
  • Number of ADCs
    6
  • Number of Input Channels
    6
  • Sampling Rate
    630ksps
  • Interface Type
    Parallel|Serial
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    External|Internal
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    ±12V
  • Typical Power Dissipation (mW)
    251.7
  • Maximum Power Dissipation (mW)
    298.5
  • Integral Nonlinearity Error
    ±4LSB
  • Full Scale Error
    ±0.75%FSR
  • Signal to Noise Ratio
    91.5dB(Typ)
  • No Missing Codes (bit)
    16
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Extended Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    10.2(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources