Analog to Digital Converters - ADCs
ADS8528SRGCT
8-Channel Octal ADC SAR 650ksps 12-bit Parallel/Serial 64-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
8
Number of Input Channels
8
Sampling Rate
650ksps
Interface Type
Parallel|Serial
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Dual
Input Voltage
±5V/±6V/±10V/±12V
Typical Dual Supply Voltage (V)
±15/5
Typical Power Dissipation (mW)
287.1
Maximum Power Dissipation (mW)
430.1
Integral Nonlinearity Error
±0.75LSB
Full Scale Error
±0.5%FSR
Signal to Noise Ratio
73.9dB(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Extended Industrial
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
9.15(Max)
Package Length
9.15(Max)
PCB changed
64
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
64
Lead Shape
No Lead

