Arrow Electronic Components Online
ADS8517IBPW|TI|simage
ADS8517IBPW|TI|limage
Analog to Digital Converters - ADCs

ADS8517IBPW

1-Channel Single ADC SAR 200ksps 16-bit Parallel/Serial 28-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    200ksps
  • Interface Type
    Parallel|Serial (SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    4V/5V|±10V
  • Typical Power Dissipation (mW)
    47
  • Maximum Power Dissipation (mW)
    60
  • Integral Nonlinearity Error
    ±1.5LSB
  • Full Scale Error
    ±0.75%FSR
  • Signal to Noise Ratio
    89dB(Typ)
  • No Missing Codes (bit)
    16
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    9.8(Max) mm
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources