Analog to Digital Converters - ADCs
ADS8513IDW
3-Channel Single ADC SAR 40ksps 16-bit Serial 16-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
3
Sampling Rate
40ksps
Interface Type
Serial (SPI, QSPI)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Single
Input Voltage
4V/10V|±3.33V/±5V/±10V
Typical Power Dissipation (mW)
24
Maximum Power Dissipation (mW)
32.5
Integral Nonlinearity Error
±3LSB
Full Scale Error
±0.5%FSR
Signal to Noise Ratio
89dB(Typ)
No Missing Codes (bit)
15
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

