Analog to Digital Converters - ADCs
ADS8509IDWR
1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 20-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
CMOS
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
250ksps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
4V/5V/10V|±3.33V/±5V/±10V
Maximum Supply Current
10 (Typ)
Typical Power Dissipation (mW)
70
Maximum Power Dissipation (mW)
100
Integral Nonlinearity Error
±3LSB
Full Scale Error
±0.5%FSR
Signal to Noise Ratio
88dB(Typ)
No Missing Codes (bit)
15
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing

