Arrow Electronic Components Online
ADS8509IDB|TI|simage
ADS8509IDB|TI|limage
Analog to Digital Converters - ADCs

ADS8509IDB

1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 28-Pin SSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    250ksps
  • Interface Type
    Serial (SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    4V/5V/10V|±3.33V/±5V/±10V
  • Typical Power Dissipation (mW)
    70
  • Maximum Power Dissipation (mW)
    100
  • Integral Nonlinearity Error
    ±3LSB
  • Full Scale Error
    ±0.5%FSR
  • Signal to Noise Ratio
    88dB(Typ)
  • No Missing Codes (bit)
    15
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources