Arrow Electronic Components Online
ADS8506IBDW|TI|limage
ADS8506IBDW|TI|simage
Analog to Digital Converters - ADCs

ADS8506IBDW

1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    12bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    40ksps
  • Interface Type
    Parallel|Serial (SPI, QSPI)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    4V/5V|±10V
  • Typical Power Dissipation (mW)
    24
  • Maximum Power Dissipation (mW)
    30
  • Integral Nonlinearity Error
    ±0.45LSB
  • Full Scale Error
    ±0.25%FSR
  • Signal to Noise Ratio
    74dB(Typ)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    18.1(Max) mm
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources