Analog to Digital Converters - ADCs
ADS8505IDB
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
250ksps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
±10V
Typical Power Dissipation (mW)
70
Maximum Power Dissipation (mW)
100
Integral Nonlinearity Error
±4LSB
Full Scale Error
±0.5%FSR
Signal to Noise Ratio
88dB(Typ)
No Missing Codes (bit)
15
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min) mm
Package Width
5.6(Max) mm
Package Length
10.5(Max) mm
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing

