Data Conversion Development Boards and Kits
ADS8412EVM
ADS8412 ADC Evaluation Board 2MSPS
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
3A991c.4.
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS8412
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
2M
Interface Type
Parallel
Input Voltage Range (VDC)
3.3/5/7
Daughter Cards
No
Support FPGA
No