Data Conversion Development Boards and Kits
ADS8381EVM
ADS8381 ADC Evaluation Board 580KSPS
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991c.4.
Part Status
Obsolete
HTS
8473.30.11.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS8381
Supported Device Technology
ADC
Number of Bits
18
Sampling Rate (SPS)
580K
Interface Type
Parallel
Input Voltage Range (VDC)
3.3(Typ)/5(Typ)/6(Typ)
Daughter Cards
No
Support FPGA
No
We don't have prices now, please check later.
Order Quantity

