Data Conversion Development Boards and Kits
ADS8372EVM
ADS8372 ADC Evaluation Board 600KSPS
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS8372
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
600K
Interface Type
Serial
Input Voltage Range (VDC)
3.3(Typ)/5(Typ)/15(Typ)
Daughter Cards
No
Support FPGA
No