Arrow Electronic Components Online
ADS8365IPAGR|TI|limage
ADS8365IPAGR|TI|simage
Analog to Digital Converters - ADCs

ADS8365IPAGR

6-Channel Hex ADC SAR 250ksps 16-bit Parallel 64-Pin TQFP T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    16bit
  • Number of ADCs
    6
  • Number of Input Channels
    6
  • Sampling Rate
    250ksps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended, Differential
  • Voltage Reference
    Internal, External
  • Input Voltage Polarity
    Bipolar
  • Power Supply Type
    Single
  • Input Voltage
    ±2.5V
  • Typical Power Dissipation (mW)
    201
  • Maximum Power Dissipation (mW)
    241
  • Integral Nonlinearity Error
    ±8LSB
  • Full Scale Error
    ±0.25%FSR
  • Signal to Noise Ratio
    88dB(Typ)
  • No Missing Codes (bit)
    14
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    10.2(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing
  • Family/Series
    ADS8365
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1500
  • MSL
    4
Order Quantity

Documentation and Resources

Design resources