아날로그-디지털 변환기 - ADC
ADS8361IDBQRG4
4-Channel Dual ADC SAR 500ksps 16-bit Serial 24-Pin SSOP T/R
Texas InstrumentsProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
2
Number of Input Channels
4
Sampling Rate
500ksps
Interface Type
Serial
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±2.5V
Maximum Supply Current
35
Typical Power Dissipation (mW)
150
Maximum Power Dissipation (mW)
200
Integral Nonlinearity Error
±8LSB
Full Scale Error
±0.5%FSR
Signal to Noise Ratio
83dB(Typ)
No Missing Codes (bit)
14
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
8.75(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
24
Lead Shape
Gull-wing

