Arrow Electronic Components Online
ADS8350EVMPDK|TI|simage
ADS8350EVMPDK|TI|limage
Data Conversion Development Boards and Kits

ADS8350EVM-PDK

ADS8350 ADC Demonstration Kit 750KSPS Graphical User Interface IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Kit
  • Supported Device
    ADS8350
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    750K
  • Operating Systems
    Win 7|Win 8|Win XP
  • Development Software
    Graphical User Interface
  • Interface Type
    SPI/USB
  • Input Voltage Range (VDC)
    5(Typ)
  • Daughter Cards
    Yes
  • Support FPGA
    Yes

Documentation and Resources

Datasheets
Design resources