Analog to Digital Converters - ADCs
ADS8341EB
4-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
4|2
Sampling Rate
100ksps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
2.5V/5V
Maximum Power Dissipation (mW)
10
Integral Nonlinearity Error
±8LSB
Full Scale Error
±0.024%FSR
Signal to Noise Ratio
86dB
No Missing Codes (bit)
15
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.98(Max)
Package Length
5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

