Arrow Electronic Components Online
ADS8339EVMPDK|TI|simage
ADS8339EVMPDK|TI|limage
Data Conversion Development Boards and Kits

ADS8339EVM-PDK

ADS8339 ADC Demonstration Kit 250KSPS ADCPro Installer IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Kit
  • Supported Device
    ADS8339
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    250K
  • Operating Systems
    Win
  • Development Software
    ADCPro Installer
  • Interface Type
    USB
  • Input Voltage Range (VDC)
    6(Typ)
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources