Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS8322
Supported Device Technology
ADC
Number of Bits
16
Interface Type
Parallel
Input Voltage Range (VDC)
5 to 12
Daughter Cards
No
Support FPGA
No