Data Conversion Development Boards and Kits
ADS8321EVM-PDK
ADS8321 ADC Development Kit ADCPro IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
ADS8321
Supported Device Technology
ADC
Number of Bits
16
Operating Systems
Win XP
Development Software
ADCPro
Interface Type
Serial/USB
Input Voltage Range (VDC)
1.8 to 5
Daughter Cards
Yes
Support FPGA
No