Arrow Electronic Components Online
ADS8320SHKQ|TI|simage
ADS8320SHKQ|TI|limage
Analog to Digital Converters - ADCs

ADS8320SHKQ

1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin CFPAK Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.2.a.
  • Part Status
    LTB
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    100ksps
  • Interface Type
    Serial (3-Wire, SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Pseudo-Differential
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    2.5V/5V
  • Typical Power Dissipation (mW)
    5.5
  • Maximum Power Dissipation (mW)
    8.5
  • Integral Nonlinearity Error
    ±0.032%FSR
  • Full Scale Error
    ±0.05%FSR
  • Signal to Noise Ratio
    90dB(Typ)
  • No Missing Codes (bit)
    14
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    210
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Width
    5.85(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    8
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    8
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources