Analog to Digital Converters - ADCs
ADS8319IDRCT
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
500ksps
Interface Type
Serial (3-Wire, 4-Wire, SPI)
Input Type
Voltage
Input Signal Type
Differential|Pseudo-Differential
Voltage Reference
External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
4.096V
Typical Power Dissipation (mW)
18
Maximum Power Dissipation (mW)
22.5
Integral Nonlinearity Error
±2.5LSB
Full Scale Error
±0.03%FSR
Signal to Noise Ratio
93.9dB(Typ)
No Missing Codes (bit)
16
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead

