Analog to Digital Converters - ADCs
ADS8317IBDRBR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
250ksps
Interface Type
Serial (3-Wire, SPI)
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±1.25V/±2.5V
Typical Power Dissipation (mW)
10
Maximum Power Dissipation (mW)
15
Integral Nonlinearity Error
±2LSB
Full Scale Error
±32LSB
Signal to Noise Ratio
90dB(Typ)
No Missing Codes (bit)
16
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
8
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

