Data Conversion Development Boards and Kits
ADS8028EVM-PDK
ADS8028 ADC Evaluation Board 1MSPS ADCPro Installer IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS8028
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
1M
Operating Systems
Win
Development Software
ADCPro Installer
Interface Type
SPI
Daughter Cards
Yes
Support FPGA
No

