Data Conversion Development Boards and Kits
ADS7885EVM
ADS7885SDBVT ADC Evaluation Board 3MSPS
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS7885SDBVT
Supported Device Technology
ADC
Number of Bits
8
Sampling Rate (SPS)
3M
Input Voltage Range (VDC)
3.3(Typ)/5(Typ)/6(Typ)
Daughter Cards
No
Support FPGA
No