Arrow Electronic Components Online
ADS7881EVM|TI|limage
ADS7881EVM|TI|simage
Data Conversion Development Boards and Kits

ADS7881EVM

ADS7881 ADC Evaluation Board 4MSPS

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADS7881
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Sampling Rate (SPS)
    4M
  • Interface Type
    Parallel
  • Input Voltage Range (VDC)
    3.3(Typ)/5(Typ)/12(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources