Analog to Digital Converters - ADCs
ADS7865IPBS
6-Channel Dual ADC SAR 2Msps 12-bit Parallel 32-Pin TQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
2
Number of Input Channels
6|4
Sampling Rate
2Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Pseudo-Differential|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±2.5V
Typical Power Dissipation (mW)
30.6
Maximum Power Dissipation (mW)
44
Integral Nonlinearity Error
±1.25LSB
Full Scale Error
±0.6%FSR
Signal to Noise Ratio
71.7dB(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
5.05(Max)
Package Length
5.05(Max)
PCB changed
32
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
32
Lead Shape
Gull-wing

